4614-6000

4614-6000, WANNENSTIFTSTECKER

Part Aliases: 7000057853   XP000000289  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 4614-6000
Part Aliases:4614-6000 7000057853 XP000000289
SKU: MMM7100234291
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2021MMM1016 - Qualified an alternative Material. Due to upstream issues with some of the raw materials associated with the
existing cover tape used in the manufacture of certain versions of 3M™
Wiremount Plug, 4600 Series, 3M™ Wiremount Socket, 3000 Series
connectors, 3M™ D Sub Plug Connector, 8200 Series, and 3M™ D Sub
Socket Connector 3M has qualified an alternate cover tape material, also
manufactured by 3M. The connectors themselves are not impacted by this
change.
3M has conducted its own testing and expects no impact on form, fit, or
function. The alternate cover tape material is expected to perform identically
in customer applications, but will have a slightly different cosmetic
appearance.
Moving forward, given the uncertainty in the global supply chain, 3M will use
either cover tape interchangeably, as needed, to cover customer orders. In
order to prevent supply disruption at customers, this change will take effect
with orders manufactured in November 2021. The connectors themselves are
not impacted by this change.
Download