1761465-1

PCI Express RA assy 5.8mm slot 2.3mm pc

Upgrade your system with our high-performance PCI Express RA assembly, designed for seamless connectivity in data and device applications. Featuring a compact 5.8mm slot and 2.3mm PC, this board-mounted connector ensures reliable signal transmission. Crafted from high-temperature thermoplastic with a sleek black housing, it guarantees durability in diverse operating environments. With 36 gold-plated contacts and a pitch of 1mm, it offers optimal conductivity for your PCB connections. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Whether for industrial or commercial use, this PCI Express assembly is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761465-1
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:100
Number of Positions:36
Housing Color:Black
Mount Orientation:Right Angle
GPL:144
Packaging:Box, Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:W963
Connector Length:25 mm, .984 in
Connector System:Board to Board
ECCN:EAR99
Connector Width:19.6 mm, .772 in
Termination Post Tail Length:.091 in, 2.3 mm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:1761465-1
SKU: AMP1761465-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: