1775276-4

PCI Express,280Pos,30u",tail len 3.10

Create reliable connections with our PCI Express Board-to-Board Card Edge Connector, featuring 280 positions for seamless data transmission. Designed for high performance, this connector boasts a durable housing made of High Temperature Thermoplastic, ensuring longevity even in demanding environments. With a pitch of 1mm and contact material of Phosphor Bronze, it guarantees efficient signal transfer. The gold-plated contact mating area with a thickness of 30µin offers optimal conductivity. Operating within a wide temperature range of -40 to 85°C, it's perfect for versatile applications. RoHS compliant and lead-free solder capable, this connector is both environmentally friendly and easy to integrate into your PCB assembly process. Its vertical mount orientation and through-hole termination method make installation simple, while its sleek black housing adds a touch of sophistication to your design. Whether you're building computers or other electronic devices, this PCI Express connector is the perfect choice for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775276-4
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Package Quantity:20
Number of Positions:280
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:11 mm, .433 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:149 mm, 5.866 in
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.295 in, 7.5 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:100 µin
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II
Part Aliases:1775276-4
SKU:AMP1775276-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: