1775793-3

PCI-E 164P w/ R_BLK_Latch 30u" Au

Easily connect your devices with this high-quality PCI-E 164P connector. Featuring a durable PA 46 housing in sleek black, it ensures secure board mounting with through-hole solder termination. The brass contacts, plated with 30u" of gold, offer reliable signal transmission at up to 50V AC. Designed for vertical mount orientation, this connector is suitable for a wide range of circuit applications. With a package quantity of 50 and RoHS compliance, it's a convenient and environmentally friendly choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775793-3
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:50
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10 mm, .394 in
PCB Retention Type:Hold-Down Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:3.504 in, 89 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector Color:Black
Ejector:With
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:1775793-3
SKU: AMP1775793-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: