2041366-1

PCI-E Card Edge,164 Pos,30u",V

Enhance your circuit connectivity with this high-quality PCI-E Card Edge, featuring 164 gold-plated contacts for reliable signal transmission. Designed for seamless integration onto your board with surface mount termination, this connector boasts a durable PA 9T GF housing in sleek black. With a 1mm pitch and a voltage rating of 50V AC, it ensures optimal performance in various applications. Operating efficiently in temperatures ranging from -40 to 85°C, it meets RoHS compliance standards for environmentally conscious manufacturing. Ideal for PCI Express II bus systems, this connector is a must-have for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041366-1
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:40
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
Connector Height:10 mm, .393 in
PCB Retention Type:Hold-Down Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:3.504 in, 89 mm
Connector System:Board to Board
PCB Retention Material:Brass
PCB Retention Plating Material:Tin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.35 in, 8.8 mm
Termination Post Tail Length:.039 in, 1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.061 mm, 1.57 mm
PCI Generation:II
Part Aliases:2041366-1
SKU:AMP2041366-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: