2041612-3

PCI-E Card Edge,98P,Vertical,DIP,SLIM

Enhance your PCB connectivity with this PCI-E Card Edge, featuring 98 gold-plated contacts for reliable signal transmission. Its vertical mount orientation and slim housing design make it perfect for space-constrained applications. Crafted from durable LCP GF30, this connector ensures longevity in a wide operating temperature range. With a pitch of 1mm and a low voltage rating of 50V AC, it's ideal for various circuit applications. RoHS compliant and lead-free solder capable, this connector offers both performance and environmental responsibility. Whether you're working on a data and devices project or a PCI Express system, this board-to-board connector is a versatile and dependable choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041612-3
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:100
Number of Positions:98
Housing Color:White
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11 mm, .433 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:2.205 in, 56 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.23 in, 5.8 mm
Termination Post Tail Length:.091 in, 2.3 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II
Part Aliases:2041612-3
SKU:AMP2041612-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: