2199119-8

M.2 0.5PITCH 3.2H KEY A 15U'' AU

Introducing a high-performance M.2 NGFF connector designed for seamless board-to-board connectivity in electronic systems. This female connector features a 0.5mm pitch, ideal for compact designs, with a total of 67 gold-plated contacts ensuring reliable signal transmission. Constructed with high-temperature thermoplastic housing, it offers durability in demanding environments. The right-angle body orientation and surface mount termination method facilitate easy installation on PCBs. With a voltage rating of 50V AC and contact amperage of 0.5A, it's suitable for power applications. Its sleek black housing, gold contact plating, and tape & reel packaging make it a versatile choice for various electronic devices. Certified RoHS compliant, it meets international standards for environmental responsibility. Explore the possibilities with this M.2 connector, where precision meets performance in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199119-8
Series:M.2 NGFF
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:67
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:8.7 ;8.7 mm
Overall Length:.862
Body Orientation:Right Angle
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Keying:A
Contact Amperage:.5 A
Number of Positions:67
Housing Color:Black
Mount Orientation:Right Angle
GPL:A53
Packaging:Tape & Reel
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Gold Flash, Tin
Connector Height:.126 in, 3.2 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J649
Connector Length:21.9 mm, .862 in
Connector System:Board to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.343 in, 8.7 mm
Part Aliases:2199119-8
SKU:AMP2199119-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao.
Download
08/01/2019E-19-000415 - Product Improvement. Change the raw material of housing.Download
08/31/2014E-14-012058 - Product Improvement.Download