Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 51863-2 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 AWG, .3 - .4 mm², 754 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP51863-2 |
Plating Material: | Copper / Tin |
Insulation Sleeve Color: | Red |
Weight per Piece: | .769 g |
Stripe Color: | Green |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.79 mm / .11 in |
Wire Insulation Diameter: | .97 - 2.79 mm / .038 - .11 in |
Overall Length: | 19.86 mm / .782 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
51863-2
Heilind Number: | AMP51863-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 51863-2 |
Datasheet: | Agency Approval Document (CSA Certificate) |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue terminals. Designed for efficiency and reliability, these insulated terminals feature a closed barrel construction and straight terminal angle, ensuring secure and durable performance. With a stud size of #6 or M3.5, they are suitable for various wire sizes, including 22 AWG (.3 - .4 mm²), with a voltage rating of 300V. Operating temperature range of 105°C to 221°F makes them versatile for different environments. RoHS compliant, these terminals are part of our Rings & Spades product line, delivering quality and compliance in one. Upgrade your connectivity with these high-quality crimp ring terminals.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
![]() | TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-640719-0 | 02P UMNL STR/REL & INSRT NATL | ![]() |
![]() | TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
![]() | TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
02/27/2015 | E-14-014715 - Product Improvement. | Download |