Enhance your circuitry with this AMP .050C/L CEC 40 DUAL POS connector, designed for efficient signal transmission. Featuring a high-performance female socket with straight orientation, it ensures secure board mounting through reliable through-hole solder termination. Crafted with high-temperature thermoplastic housing and gold-plated phosphor bronze contacts, it guarantees durability and conductivity. With a UL 94V-0 flammability rating, it meets stringent safety standards, while its 1.27mm pitch and 80 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for various applications. Packaged in a box of 35, this connector is a vital component for your PCB setup, providing efficient board-to-board parallel connections with ECCN compliance. Upgrade your systems with this precision-engineered AMP connector, ensuring optimal performance in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650090-3
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:203 V AC
Contact Type:Socket
Package Quantity:35
Number of Positions:80
Housing Color:Brown
Mount Orientation:Vertical
GPL:144
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:15.49 mm, .61 in
Mating Alignment:With
Mating Alignment Type:1 Key
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5283
Number of Dual Positions:40
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Parallel
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
PCB Contact Termination Area Plating Thickness:100 µin
Contact Retention:Without
Card Slot Depth:.3 in, 7.62 mm
Daughter Board Thickness:.054 - .07 in, 1.37 - 1.78 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650090-3
Replacement Part:5650090-3
SKU:AMP650090-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: