SMP-MSLD-PCR-T
RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm Tape and Reel
Enhance your RF connectivity with our SMP Straight PCB Limited Detent Jack. Designed for surface mount installation, this 50 Ohm connector boasts reliable Beryllium Copper contacts and a robust brass body with a gold finish for optimal signal transmission. Operating seamlessly in a wide temperature range from -65°C to 165°C, it ensures performance stability in diverse environments. With a maximum frequency of 12 GHz, it's ideal for high-speed data transmission. The push-on coupling feature simplifies installation, making it a versatile choice for various applications in industries like telecommunications, aerospace, and defense. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your RF system with this premium connector, offering durability, efficiency, and quality assurance.
Details
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCR-T |
Connector Type: | SMP |
Gender: | Jack |
Termination Method: | PCB - Surface Mount |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 12 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on |
SKU: | AMRSMP-MSLD-PCR-T |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PEEK |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 100 |
Detent Type: | Limited Detent |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |