Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch 300AWSP3J1BLKM6RE |
Series: | 300A |
Amperage: | .4 VA |
Mount Type: | Through Hole, Right Angle |
IP Rating: | IP67 |
Switch Type: | Rocker |
Contact Configuration: | SPDT |
Actuator Type: | Rocker |
Switch Operation: | On - Off - On |
Termination Type: | PC Pin(s) |
Actuator Shape: | Concave (V) |
Operating Temperature Range: | -30 - 85 °C |
Rated Voltage: | 20 VAC, 20 VDC |
Part Aliases: | T301062 |
SKU: | ESW300AWSP3J1BLKM6RE |
series: | 300A |
type: | Rocker |
circuit: | SPDT |
300AWSP3J1BLKM6RE
Heilind Number: | ESW300AWSP3J1BLKM6RE |
Manufacturer: | E-Switch |
Manufacturer Number: | 300AWSP3J1BLKM6RE |
ECAD Model: |
Specifications
Detailed Description
Introducing the 300AWSP3J1BLKM6RE, a versatile and reliable rocker switch designed for seamless functionality in various electronic applications. With a sleek and ergonomic design, this switch boasts a .4 VA amperage capacity, ensuring efficient power control. Engineered for durability, it complies with RoHS standards and features an IP67 rating for enhanced protection against dust and water ingress. The T301062, part of the 300A series, guarantees high performance with its SPDT contact configuration and rated voltage of 20 VAC/20 VDC. Its through-hole, right-angle mount type and PC pin termination make installation a breeze. The concave actuator shape and rocker switch type provide tactile feedback, while the On-Off-On switch operation offers versatility in usage. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for demanding environments. Elevate your electronic systems with the 300AWSP3J1BLKM6RE, where quality meets functionality.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | E-Switch 43045-0207 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
![]() | E-Switch 43045-0407 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
![]() | E-Switch 43045-1016 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
![]() | E-Switch PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |