logo
8/18/2017 4:51:38 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

05-02-0048

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build (5 days) Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

05-02-0048

CALL 85500 365 Days

1/1
1 … $0.04898E
3,700 … $0.04230E
9,000 … $0.04105E
18,000 … $0.03988E
35,900 … $0.03988E
179,300 … $0.03932E


Details
Mfg Part #:

05-02-0048

Disty Part #: MOL05-02-0048
Manufacturer: MOLEX
Part Description: Commoning Connector Crimp Terminal Series 1457, 18-22 AWG, 1.55mm Min. to 2.59mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact, Bag Packaged
Unit of Measure: Each
Data Sheet:

05-02-0048

RoHS: 05-02-0048 RoHS Compliant Yes
Series: 1457
Category: Crimp Terminals
Larger Image 05-02-0048 image large

Image for
Reference only

05-02-0048 image thumbnail

Product Change Notice

Effective Date Description of Change Download
12/31/2010 GCM 10451192 - Obsolescence.05-02-0048

Application Tooling

Mfg Part # Descriptiontop
63819-1200 Hand Crimp Tool

Series 1457

Mfg Part # Descriptiontop
05-02-0047 Commoning Connector Crimp Terminal Series 1457, 18-22 AWG, 1.55mm Min. to 2.59mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact, Reel Packaged



 

© 2017 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions