| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 05-06-0117 |
| Series: | 1508 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .79 mm |
| Part Aliases: | 0005060117 1508-0009 |
| SKU: | MOL05-06-0117 |
05-06-0117
Specifications
Detailed Description
Enhance your power connections with our Series 1508 Flat Blade Crimp Terminal, designed for seamless integration in various applications. This female terminal features a durable brass contact with a reliable tin plating, ensuring optimal conductivity and corrosion resistance. Suitable for 14-18 AWG wires, or 18 AWG with a double crimp, it offers versatility in connectivity. Packaged in a convenient reel, it facilitates efficient installation processes. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Elevate your wire-to-wire connections with this essential component.

