M83723/73W2232N
JAM NUT RECEPT, SOCKET, 83723 SIII BAYON
The M83723/73W2232N, a high-performance JAM NUT RECEPT designed for military-grade applications. This SOCKET, part of the MIL-DTL-83723 Series III, features a durable Aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliability in harsh environments. Suitable for wire sizes 14 to 12 AWG and 24 to 20 AWG, it offers secure connections with a voltage rating of 600 VAC. The 22-32 insert arrangement, Bayonet locking mechanism, and N-keying position enhance functionality. RoHS compliant and part of the Conesys M83723 campaign, this connector guarantees quality and high reliability, making it ideal for hi-rel environments.
Details
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73W2232N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | Jam Nut Receptacle |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-32 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/73W2232N |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |