65603CY SL005

65603CY SLATE 100 FT

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Alpha Wire
Manufacturer Part Number:Alpha Wire 65603CY SL005
Part Aliases:65603CY SL005
SKU:ALP65603CY-SLA-100FT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/27/2021PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels.
The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment.
Download
04/20/2021PCN_21_003 - Wall thickness reduced on inner jacket. As of April, 20th 2021 Wall thickness of inner jacket for shielded cables in 85000 and 65000
series is being reduced. Cables with core diameter of less than or equal to 0.499” is being
reduced to 20 mil and for the cables with core diameter greater than 0.500” is being
reduced to 0.025” thickness. Resulting in Inner Jacket wall thickness reduction of around 17% to 67% across the two product line series.
Download