PT02E-12-8P(023)(PC7)

The PT02E-12-8P(023)(PC7) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features durable Copper Alloy contacts with Gold plating for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. The box mount receptacle with a shell size of 12, constructed from Aluminum with Electroless Nickel finish, guarantees secure and stable connections. RoHS compliant and designed for high reliability applications, this connector offers a voltage rating of 600 VAC. Its bayonet locking mechanism and 12-8 pin insert arrangement provide easy installation and secure mating. Perfect for use in demanding military, aerospace, and industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-12-8P(023)(PC7)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-8
Locking Mechanism:Bayonet
SKU:AMMPT02E-12-8P(023)(PC7)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: