FA1-NZSJ-C01-0
RF Connector FAKRA GEN 1 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Z Key Code
Elevate your RF connectivity with our FAKRA GEN 1 Straight Crimp Jack, a versatile and high-performance connector designed for RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a Z Key Code, this water blue-hued marvel boasts impeccable craftsmanship with a body made of durable brass and contact pins crafted from beryllium copper. Operating flawlessly in temperatures ranging from -65°C to 165°C, it guarantees reliability in diverse environments. With an impedance of 50 Ω and a maximum operating frequency of 6 GHz, it's ideal for demanding RF applications. RoHS compliant and finished with nickel plating, it's not just powerful but environmentally friendly too. Upgrade your connectivity game with this essential component.
Details
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF FA1-NZSJ-C01-0 |
Color: | Water Blue (Universal) |
Connector Type: | FAKRA |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Push-on |
SKU: | AMRFA1-NZSJ-C01-0 |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 100 |
FAKRA Generation: | 1 |
FAKRA Keycode: | Z |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |