1132-4010

SMPM Female to Female Bullet (OAL 0.166")

Enhance your RF connectivity with our SMPM Female to Female Bullet Adapter. Crafted from durable Beryllium Copper, this straight orientation adapter boasts a high 65 GHz frequency range, making it ideal for high-performance applications. With a 50 Ω impedance and Jack gender on both ends, it ensures seamless compatibility in your setups. RoHS compliant and meticulously engineered, it guarantees reliable and efficient signal transmission. Elevate your RF coaxial connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1132-4010
Orientation:Straight
Adapter Type:SMPM to SMPM
Impedance:50 Ω
Body Material:Beryllium Copper
Body Style:Bullet
Frequency GHZ:65 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMPM
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASV1132-4010
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: