61083-101406LF

Heilind Number:BRG61083-101406LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:61083-101406LF
ECAD Model:
3D Model

Description:

545-5BXF-BRGSTK0.8 HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 61083-101406LF
Color:Natural
Series:BergStak®
Housing Material:Glass-Filled LCD
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:0.8 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:0.8 A
Voltage Rating:100 VAC
Mating Length:4.7 mm
SKU:BRG61083-101406LF

Detailed Description

Featuring the SKU 61083-101406LF, the BergStak® Natural series offers a cutting-edge solution for your connectivity needs. With a durable housing made of Glass-Filled LCD, this connector ensures reliable performance in demanding environments. Boasting 100 contacts arranged in 2 rows, it provides ample connectivity options. Designed for easy installation, it is suitable for surface mount applications. The contacts, made of brass and plated with gold, guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40°C to 125°C, it is a versatile component for various industries. With a pitch of 0.8mm and a straight mount angle, precise connections are effortless. Certified with UL 94V-0 flammability rating and RoHS compliant, it meets stringent safety and environmental standards. Rated for 0.8A current and 100VAC voltage, it offers robust performance. The mating length of 4.7mm ensures secure connections. Part of the Connectors, PC Board Pin & Receptacle Connectors, PCB Connectors, and PCB Pin Headers product categories, this connector is a must-have for your assembly projects. Whether for industrial or commercial use, the BergStak® Natural series guarantees reliability and efficiency.