52610-2071

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 20 Circuits, Tin-Bismuth Plating

Part Aliases: Molex 0526102071  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52610-2071
Series:52610
Product Name:Easy-On
Part Aliases:0526102071
SKU:MOL52610-2071

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2023513817 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete in Q4 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download
10/10/2022512691 - Retraction of obsolete. this PCN is a partial retraction/recall for previously issued pcn for obsolete on attached PNs.Download
09/30/2015GCM 10600080 - Product Obsolescence Notification
Last Order Entry Date: 7/31/2015
Obsolescence Effective Date: 9/30/2015
Download