LCAX250-38F-X
One-hole, flex lug, 250 kcmil cable, 3/8 stud hole., 90° angle tongue.
Upgrade your cable connections with our one-hole flex lug, designed for 250 kcmil cables with a 3/8 stud hole. Featuring a 90° angle tongue for easy installation, this lug boasts an overall length of 54.1 mm, making it ideal for various applications. The yellow color code ensures quick identification, while the tin-plated copper construction guarantees durability. With a standard barrel length and inspection window, you can trust in the quality and reliability of this compression lug. RoHS compliant for environmentally friendly practices, it's the perfect choice for your electrical projects. Elevate your connectivity with this essential component.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCAX250-38F-X |
Overall Length: | 2.13 in, 54.1 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | 1.28 in, 32.5 mm |
Barrel Length: | 1.03 in, 26.2 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Yellow |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | 90° |
SKU: | PANLCAX250-38F-X |
Sub Brand: | Pan-Lug |
Panduit Die Index Number: | P62 |
Tongue Thickness mm: | 4.3 (mm) |
Wire Strip Length mm: | 27 (mm) |
Wire Strip Length In: | 10,625 (In.) |
Burndy Die Index Number: | 16 |
Tongue Thickness In: | 0.17 (In.) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |