logo
2/20/2020 3:39:49 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

06-66-0015

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

06-66-0015

30 0 70 Days

1/1
1 … $0.96893E
30 … $0.96893E
30+ … CALL


Details
Tariff Info: HTS: 85444290
Mfg Part #:

06-66-0015

Disty Part #: MOL06-66-0015
Manufacturer: MOLEX
Part Description: Discrete Wire, 28AWG, 0.30m RED -wire
Unit of Measure: Each
Data Sheet:

06-66-0015

RoHS: 06-66-0015 RoHS Compliant Yes
Series: 666
Category: Cable Assemblies
Larger Image 06-66-0015 image large

Image for
Reference only

06-66-0015 image thumbnail

Product Change Notice

Effective Date Description of Change Download
12/25/2015 GCM 10729660 - Tooling / Equipment Transfer. The purpose of this letter is to notice customer on the change of manufacturing location from Molex Shizuoka to Molex Malaysia. Affected series are 50058, 50079 and 501334. Implementation date depends on production situation. Target implementation date for 501334 will be on 2015/12/25. Implementation date for 50058 and 50079 will be on 2016/01/18.06-66-0015



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions