M83723/76R1412N

Heilind Number:AERM83723/76R1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1412N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1412N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/76R1412N

Detailed Description

Introducing the M83723/76R1412N, a high-performance STD PLUG designed for military and aerospace applications. This connector, meeting MIL-DTL-83723 specifications, belongs to the rugged Series III family and features a durable aluminum shell with an Electroless Nickel finish. With a shell size of 14 and a pin contact type, it ensures secure and reliable connections even in harsh environments. The wide wire size compatibility of 20 to 16 AWG and 24 to 20 AWG makes it versatile for various wiring needs. Its bayonet locking mechanism and straight shell type provide easy and quick mating. Rated for up to 600 VAC, it guarantees safe power transmission. The 14-12 insert arrangement and keying position N offer precise alignment. Part of the Conesys M83723 campaign, this connector is highly reliable and perfect for demanding applications requiring military-grade performance. Rest assured, it is designed for high reliability with its hi-rel designation and complies with strict quality standards. Upgrade your connectivity solutions with the acronym M8372376R1412N.