M83723/77W20417

Heilind Number:AERM83723/77W20417
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20417
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20417
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-41
Keying Position:7
Locking Mechanism:Bayonet
SKU:AERM83723/77W20417

Detailed Description

Introducing the M83723/77W20417, a high-performance RFI PLUG designed for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III lineup. Constructed with a durable aluminum shell and finished with Olive Drab Cadmium Over Nickel, it ensures reliable performance in harsh environments. The Socket contact type accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various connectivity needs. With a voltage rating of 600 VAC and hi-rel certification, it guarantees safe and dependable operation. Featuring a Bayonet locking mechanism and keying position 7 for secure mating, this connector offers peace of mind in critical systems. Suitable for use in Circular MIL Spec applications, the M83723/77W20417 from Conesys M83723 is the ultimate solution for demanding military and aerospace requirements.