M83723/83R12037

Heilind Number:AERM83723/83R12037
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83R12037
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R12037
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-3
Keying Position:7
Locking Mechanism:Threaded
SKU:AERM83723/83R12037

Detailed Description

Introducing the M83723/83R12037, a rugged and reliable WALL MT RECEPT designed for military applications. This MIL-DTL-83723 compliant connector, part of the Series III lineup, features a durable aluminum shell with Electroless Nickel finish, ensuring long-lasting performance in harsh environments. With a contact type of Pin and wire size compatibility ranging from 20 to 16 AWG, it offers secure and efficient connectivity. The 600 VAC voltage rating makes it suitable for high-power applications, while the 12-3 insert arrangement and keying position 7 provide easy identification and mating. Equipped with a threaded locking mechanism, this connector guarantees a stable and secure connection. Trust in the Conesys M83723 campaign for high-reliability solutions.