M83723/84R1814N

Heilind Number:AERM83723/84R1814N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1814N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1814N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:18-14
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/84R1814N

Detailed Description

The M83723/84R1814N is a rugged and reliable jam nut receptacle designed for military applications, meeting MIL-DTL-83723 specifications. Part of the Conesys M83723 series, this connector features a socket contact type, ideal for secure and efficient connections. With a shell size of 18 and shell material crafted from durable aluminum, it offers excellent durability in harsh environments. The electroless nickel shell finish enhances corrosion resistance. Supporting wire sizes ranging from 20 to 16 AWG, it ensures versatile compatibility. Its threaded locking mechanism provides added security, making it suitable for high-reliability applications. RoHS compliant and rated for 600 VAC, this connector guarantees both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial settings, the M83723/84R1814N is a key component in ensuring seamless connectivity in critical systems.