M83723/95W1203N

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

The M83723/95W1203N is a high-performance SELF LOCKING PLUG designed for demanding military applications. Compliant with MIL-DTL-83723 specifications, this rugged connector is part of the renowned Series III lineup, guaranteeing exceptional reliability in the field. Featuring a shell size of 12 and crafted from durable aluminum with an Olive Drab Cadmium Over Nickel finish, it offers superior durability and conductivity. The contact type is a Socket, suitable for wire sizes ranging from 20 to 16 AWG, ensuring versatile connectivity. With a voltage rating of 600 VAC and hi-rel certification, this connector is the ideal choice for mission-critical environments where performance is non-negotiable. Its threaded locking mechanism and 12-3 insert arrangement provide secure and efficient mating, while the absence of RoHS compliance (N) indicates its suitability for specialized applications. Trust in the M83723/95W1203N for robust and dependable circular MIL Spec connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95W1203N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Self-Locking Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-3
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/95W1203N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: