| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 6330 SL001 |
| Part Aliases: | 6330 SL001 |
| SKU: | ALP6330-SLA-1000FT |
6330 SL001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658678-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 1 | ![]() |
| Alpha Wire 35150-0610 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 6 Circuits, Polyester UL94V-0, Natural | ![]() |
| Alpha Wire 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Alpha Wire NC3MX | 3 pole male cable connector, Nickel housing, silver contacts, X Series | ![]() |
| Alpha Wire FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2021 | PCN-21-008 - Downsized to next even AWG. As of June 30th, 2021, the drain wire for all put ups and colors impacted items will be downsized to the next even AWG. For example, if a 24 AWG wire was specified previously, it has now been updated to 26 AWG. A detailed list of all products effected by this change is provided at the end of this letter. | Download | |||


