PT02E-20-16S
AMIPT02E-20-16S
Part Aliases: Amphenol Industrial Operations 71-148220-16S Amphenol Industrial Operations U71-148220-16S
The PT02E-20-16S Circular MIL Spec Connector, a rugged and reliable component designed for military and high-reliability applications. This connector, meeting the stringent MIL-DTL-26482 military specification, boasts a shell size of 20 with a durable aluminum shell material finished in Olive Drab Cadmium. Featuring a robust Bayonet locking mechanism, it ensures secure and stable connections in demanding environments. The contact layout, with an insert arrangement of 20-16, consists of high-quality Copper Alloy contacts plated with Gold for superior conductivity and corrosion resistance. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Rated for 1000 VAC voltage, it guarantees safe and efficient power transmission. Ideal for use in aerospace, defense, and industrial applications, the PT02E-20-16S is a top choice for mission-critical connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02E-20-16S |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 20 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 20-16 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-148220-16S U71-148220-16S |
SKU: | AMIPT02E-20-16S |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |