PT06P-14-5S

26482 SI PLUG W/POTTING CAD OD

Part Aliases: Amphenol Industrial Operations 71-149614-05S   Amphenol Industrial Operations U71-149614-05S  
The PT06P-14-5S is a rugged and reliable circular connector from the MIL-DTL-26482 compliant PT Series, designed for high-performance in demanding environments. Featuring a shell size of 14 with a straight plug configuration and a durable olive drab cadmium shell finish, this connector ensures secure and efficient connectivity. With gold-plated Copper Alloy contacts, it guarantees optimal signal transmission even in harsh conditions. Its IP67 rating offers protection against dust and water ingress, making it ideal for military, aerospace, and other hi-rel applications. The bayonet locking mechanism provides easy and secure mating, while its 1000 VAC voltage rating ensures safety in power transmission. Trust the PT06P145S for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06P-14-5S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:71-149614-05S U71-149614-05S
SKU:AMIPT06P-14-5S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: