PT06SE-16-26P(470)

Part Aliases: 93-332616-26P  
The PT06SE-16-26P(470) is a rugged and reliable circular connector designed for military specifications, meeting MIL-DTL-26482 standards. Part of the PT Series, this connector features a durable aluminum shell with a black Zinc Cobalt finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. With a shell size of 16 and a straight plug configuration, it offers easy and secure connections. The copper alloy contacts with gold plating provide excellent conductivity and corrosion resistance, accommodating wire sizes ranging from 24 to 20 AWG. The bayonet locking mechanism ensures a secure connection, while the high voltage rating of 600 VAC makes it suitable for various applications. RoHS compliant and designed for high-reliability use, the PT06SE1626P470 is a top choice for demanding military and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-16-26P(470)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:93-332616-26P
SKU: AMMPT06SE-16-26P(470)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: