1-480510-0

04P .140 MNL PLUG NAT

Enhance your power and signal connectivity with our Commercial MATE-N-LOK Housing. This essential component features a durable Nylon construction in a natural hue, ensuring reliability in various applications. With two rows and four positions, it facilitates efficient cable mounting through the crimp termination method. The .24-inch pitch and 6.1mm row spacing accommodate secure socket contacts, meeting UL 94V-2 flammability standards for safety. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for appliances and other demanding environments. Offering high voltage capability at 250VAC, this connector is essential for power and signal circuit applications. Its compact design, measuring 34.29mm in length and 29.97mm in width, makes it suitable for wire-to-wire installations. RoHS compliant and with an ECCN of EAR99, this connector prioritizes both performance and environmental responsibility. Elevate your connectivity solutions with this reliable and versatile housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480510-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.24 in, 6.1 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.24 in, 6.1 mm
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:237
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector Height:14.73 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1365
Contact Layout:Matrix
Connector Length:34.29 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:29.97 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-2
Part Aliases:1-480510-0
SKU: AMP1-480510-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: