| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103961-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 44 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103961-4 |
| Replacement Part: | 5-103961-4 |
| SKU: | AMP103961-4 |
103961-4
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electronic connectivity needs. This single-row receptacle, meeting UL E28476 and CSA LR7189 standards, features a durable thermoplastic housing in sleek black. With a contact layout of Inline and a pitch of 2.54mm (.1in), it accommodates up to 5 positions for seamless integration. The connector, designed for wire and cable termination, ensures secure connections with its crimp and insulation displacement crimp (IDC) termination methods. Its phosphor bronze contacts and tin-lead plating guarantee efficient conductivity, while the included strain relief offers added durability. With a voltage rating of 267V and an insulation resistance of 5000 MΩ, this connector is suitable for industrial applications. Operating temperature ranging from -65 to 105°C, it provides reliable performance in various environments. Packaged in a tube for convenience, this AMPMODU MTE Connector is a must-have for your PCB assembly projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


