1393767-2

R10-E2P2-V700=R10

Enhance your circuit board with the R10-E2P2-V700=R10 Power Relay, a reliable component designed for seamless operation. With a contact rating of 3 A at 120 VAC, this relay offers efficient power control. The two Form C (CO) contact arrangement ensures versatile connectivity, while the gold-plated silver contacts guarantee optimal conductivity. Operating at temperatures ranging from -55 to 75 °C, it's suitable for a wide range of environments. Featuring a coil resistance of 700 Ω and a coil voltage of 24 VDC, this relay provides consistent performance. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential component for seamless relay operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393767-2
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver (Ag)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:700 Ω
Coil Voltage:24 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:2 Form C (CO)
SKU: AMP1393767-2
series:Potter & Brumfield R10
Product Weight:40 g / 1.41 oz
Contact Current Class:2 - 5 A / 16 A
Terminal Type:PCB-THT
Contact Special Features:Bifurcated/Twin Contacts
Product Height:30.2 mm / 1.189 in
Height Class (Mechanical):30 - 40 mm
Product Length:24.1 mm / .949 in
Length Class (Mechanical):20 - 25 mm
Product Width:18.7 mm / .736 in
Width Class (Mechanical):16 - 20 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:800 - 1000 mW
Coil Power Rating DC:900 mW
Coil Special Features:Sensitive Version
Contact Switching Load (Min):0mA @ 0V
Actuating System:DC
Contact Limiting Breaking Current:3 A
Contact Limiting Continuous Current:3 A
Contact Limiting Making Current:3 A
Contact Limiting Short-Time Current:3 A
Insulation Initial Resistance:10000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Open Contacts:500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1000 V / 1000 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):75 °C / 167 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:1393767-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2025PCN-25-240201 - End of Life. LTB 9/26/25Download