1801688-1

6pos MQS .63 header 90deg THR

Enhance your automotive connectivity with this six-position MQS connector. Designed for optimal signal transmission, it boasts a versatile through-hole solder termination method and a durable UL 94-HB flammability standard. With a voltage rating of 12 V DC and an operating temperature range of -40 to 185 °F, it ensures reliable performance in diverse environments. Its compact horizontal/90° mount orientation and 2.54 mm pitch make it suitable for various PCB applications. RoHS compliant and featuring a tin plating interface, this connector guarantees both quality and environmental responsibility. Perfect for automotive electronics, it comes in a pack of 990 for convenient stock-up. Elevate your assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801688-1
Color:Brown
Series:MQS
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Package Quantity:990
Number of Positions:6
Mount Orientation:Horizontal/90°
GPL:N04
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Panel Mount:With
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:6
Tab Width:.025 in, .63 mm
ECCN:EAR99
Connector Width:1.02 in, 25.9 mm
PCB Mount Alignment:Without
Length:18.1 mm, .713 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .63 mm
Interface Number:1379890
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:16.5 mm, .65 in
Material Flammability Standard:UL 94-HB
Part Aliases:1801688-1
SKU: AMP1801688-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: