Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1971003-1 |
Series: | Dynamic 3000 Series |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate - GF |
Contact Plating: | Gold |
Pitch: | .149 in |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .299 in, 7.62 mm |
Package Quantity: | 300 |
Lock Type: | Latch |
Number of Positions: | 24 |
Housing Color: | Black |
GPL: | 440 |
Mating Retention Type: | Latch |
Packaging: | Tray |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Connector Length: | 15.02 mm, 1.3 in |
Connector System: | Wire to Wire |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971003-1 |
SKU: | AMP1971003-1 |
1971003-1
Specifications
Detailed Description
Introducing the Dynatap Conn. Junction, a versatile connector assembly from the Dynamic 3000 Series. This 24-position plug features a durable housing made of Polybutylene Terephthalate - GF in sleek black, meeting UL 94V-0 material flammability standards. With gold contact plating and a .149-inch pitch, it ensures reliable connectivity in industrial applications. The latch lock type and mating retention design provide secure connections, while the polarization feature ensures proper alignment. Preloaded with tabs for easy installation, it's perfect for wire-to-wire setups. Halogen-free and RoHS compliant, it's the environmentally conscious choice for your assembly needs. With a package quantity of 300, it's ideal for bulk projects. Elevate your connectivity game with the Dynatap Conn. Junction.