2150021-2

OCEAN_2.0_Applicator-E-180F220F

Upgrade your OCEAN_2.0 applicator with the E-180F220F model, designed for enhanced efficiency and precision. This versatile tool features a pneumatic feed type for seamless operation, making it an essential addition to your workspace. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, you can customize your setup for optimal performance. Rest assured, this applicator is RoHS compliant, meeting the highest standards for environmental responsibility. Explore our range of applicators and accessories to streamline your workflow and elevate your productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150021-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU: AMP2150021-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: