2151269-2

Heilind Number:AMP2151269-2
Manufacturer:TE Connectivity
Manufacturer Number:2151269-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-062F090O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151269-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151269-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Detailed Description

Introducing the OCEAN 2.0 APPLICATOR-S-062F090O, your essential tool for precise terminator application. This versatile device offers two stroke options - 30 mm (1.12") and 40 mm (1.62") - ensuring optimal performance for various tasks. Powered by pneumatic feed, it guarantees efficient operation. Crafted for durability and functionality, this applicator is a must-have for professionals in the industry. Explore its capabilities and elevate your work with ease.