Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 216926-1 |
Termination Method: | Through Hole |
Terminal Type: | Receptacle |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP216926-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Terminal Size: | 6.35 |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Height Above PC Board: | 13 mm / .518 in |
Extension Below Board: | 5.5 mm / .216 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
216926-1
Heilind Number: | AMP216926-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 216926-1 |
ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our POSITIVE LOCK 250 TAB PHBRZ. Designed for secure through-hole termination, these receptacle terminals ensure reliable straight orientation for seamless integration. Crafted with high-quality materials, they meet RoHS compliance standards, guaranteeing both performance and environmental responsibility. Elevate your electronic projects with these essential PCB terminals.