Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 226537-1 |
Series: | Coaxicon,SB |
Gender: | Male |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Straight |
SKU: | AMP226537-1 |
226537-1
Heilind Number: | AMP226537-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 226537-1 |
Datasheet: | Catalog Section |
ECAD Model: |
Description:
SUB MIN PIN MULTIMATE
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
![]() | TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
![]() | TE Connectivity 51565-1 | SUB MIN SOCKET | ![]() |
![]() | TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/16/2023 | PCN-23-166374 - Reactivate PN. Reactivate TEPN 226537-1. There is customer demand for it and TE already have the ability to make it at HMO plant. | Download | |||
01/14/2022 | P-21-021911 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |