2836579-1

OCEAN_2.0_APPLICATOR-S-120F260O120O

The Ocean 2.0 Applicator, a versatile tool designed for precision in your application tasks. With a selection of 30 mm and 40 mm stroke terminators, this mechanical feed applicator ensures efficient and accurate operations. Ideal for various connector applications, it guarantees a seamless workflow. Rest assured, the Ocean 2.0 Applicator is RoHS compliant, meeting international standards for environmental responsibility. Elevate your work with this essential tool, a must-have for any professional workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836579-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836579-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: