Enhance connectivity with our FF 250 Tab PTBR, a vital component in the FASTIN-FASTON 250 series. Crafted from durable brass with a tin plating, these tabs ensure reliable performance. With an overall length of 22mm and a compatible tab width of 6.35mm, they offer a secure fit for various applications. Operating effortlessly in temperatures ranging from -40 to 110°C, these tabs are suitable for diverse environments. Featuring a straight orientation and F-Crimp design, they facilitate easy installation. Trust in our Quick Disconnects to provide efficient and dependable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284672-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22 mm, .86 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU: AMP284672-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.79 mm / .031 in
Mating Retention Type:Dimple
Wire Insulation Support:Without
Sealable:No
Insulated:No
Wire Stop:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: