KHAU-17D11-12

KHAU-17D11-12=KH

Enhance your electronic systems with the KHAU-17D11-12 Relay, designed for optimal performance. With a contact arrangement of 4 Form C (CO) and a contact material of Silver (Ag), this relay ensures reliable connectivity. Operating at a coil voltage of 12 VDC and a contact voltage of 240 VAC, it's suitable for a wide range of applications. With an amperage of 2.5 A and a coil resistance of 160 Ω, it offers efficient power management. Its RoHS compliance underscores its commitment to environmental responsibility. Whether you're in the industrial or commercial sector, this Socket-mountable relay is a versatile solution. Its durable construction and wide operating temperature range of -45 to 70 °C make it ideal for demanding environments. Elevate your power relay systems with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KHAU-17D11-12
Amperage:2.5 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:4
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU: AMP4-1393122-3
series:Potter & Brumfield KHA
Product Weight:45 g / 1.587 oz
Contact Current Class:2 - 5 A / 16 A
Terminal Type:Plug-In / Solder
Product Height:32.5 mm / 1.261 in
Height Class (Mechanical):30 - 40 mm
Product Length:28.2 mm / 1.111 in
Length Class (Mechanical):25 - 30 mm
Product Width:21.8 mm / .858 in
Width Class (Mechanical):20 - 25 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:800 - 1000 mW
Coil Power Rating DC:900 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):100mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:2.5 A
Contact Limiting Continuous Current:2.5 A
Contact Limiting Making Current:2.5 A
Contact Limiting Short-Time Current:2.5 A
Insulation Initial Resistance:100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1000 - 1500 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1500 V / 1500 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:4-1393122-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: