5-103972-1

10X2 MTE RCPT SR RIBBED .100CL

Experience seamless connectivity with our AMPMODU MTE series 2-row Housing Connector. Designed for optimal performance, this receptacle connector features UL E28476 and CSA LR7189 standards compliance, ensuring reliability in various applications. With a current rating of 3A and a voltage rating of 267V, it guarantees efficient power transmission. The housing, made of durable thermoplastic in black, houses 2 positions with phosphor bronze contacts, providing excellent conductivity. Termination is a breeze with crimp and Insulation Displacement Crimp (IDC) methods, suitable for wire sizes ranging from 30 to 26 AWG (.05-.15 mm²). Its compact design, with a pitch of 2.54mm (.1in) and a height of 2.49mm (.098in), makes it ideal for space-constrained environments. Operating temperature range of -65 to 105 °C ensures performance in harsh conditions. Each package includes 110 connectors, packaged in a convenient tube. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Perfect for industrial applications, it's a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103972-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:110
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103972-1
SKU: AMP5-103972-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: