Enhance your connectivity with this high-performance D-Sub Connector from the AMPLIMITE HDP series. Featuring a robust Full Metal Shell design, this connector ensures durability and reliable signal transmission. With 37 gold-plated contacts, it offers optimal conductivity and resistance to corrosion, making it ideal for demanding industrial applications. Its 2-row, 37-position configuration, combined with a 6A amperage rating, provides ample connectivity options for your projects. Designed for ease of use, this connector is RoHS compliant and comes in a convenient package for your convenience. Upgrade your connectivity setup with this premium D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745437-3
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:37
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU: AMP5745437-3
Plastic:No
Shell Plating Material:Tin
Post Size:.64 mm / .025 in
Shell Material:Steel
Insert Material:Thermoplastic
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Shape and Form:Square
PCB Thickness (Recommended):.125 in / 3.18 mm
Centerline (Pitch):2.77 mm / .109 in
Housing Material:Thermoplastic
Housing Color:Black
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Mounting Screws
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounded:Yes
Grounding Straps:Without
Footprint:.454 in / 11.53 mm
Connector System:Board-to-Board
Grounding Indents:With
Row-to-Row Spacing:2.84 mm / .112 in
Sealable:No
Shell Size:4
Shielded:No
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.22 in / 5.59 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: