Elevate your connectivity with the AMPLIMITE HD-20 series D-Sub Connector. Designed for high-performance applications, this receptacle features a full metal shell for maximum durability. With a high-profile design and two rows of nine gold-plated contacts, it ensures reliable power and signal transmission. RoHS compliant and packaged in a convenient tube, it's the perfect choice for demanding industrial environments. Upgrade your connections with the AMPLIMITE HD-20 D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747190-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:9
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
SKU: AMP747190-4
Post Size:.025 in / .64 mm
Insert Material:Thermoplastic
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Shape and Form:Square
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Nylon GF / Polyester GF
Insert Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Clinch Nut Plating Material:Zinc
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
Clinch Nut Material:Steel
Mating Connector Lock:With
PCB Mounting Style:Through Hole
PCB Mount Retention:Without
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.188 in / 4.78 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: