242102

Heilind Number:AMR242102
Manufacturer:Amphenol RF
Manufacturer Number:242102
ECAD Model:
3D Model

Description:

BNC Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242102
Orientation:Straight
Adapter Type:BNC to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR242102
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):85 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-40 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Phosphor Bronze

Detailed Description

Enhance your connectivity with our BNC Jack to SMA Plug Adapter, designed for seamless integration in RF setups. This straight adapter boasts a 50 Ohm impedance, ensuring reliable signal transmission. Crafted from durable brass with a sleek nickel finish, it guarantees long-lasting performance. With a maximum frequency of 4 GHz, it's perfect for high-speed applications. The BNC to SMA configuration offers versatile compatibility, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your RF coaxial connections with this essential accessory.