BRG10103594-0001LF
3D Model

10103594-0001LF

MICRO USB B-TYPE FE STD

The MICRO USB B-TYPE FE STD Connector, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector is not only durable but also visually appealing. With a surface mount and DIP termination method, installation is a breeze. The right-angle mount angle allows for easy access in tight spaces. With a current rating of 1.8 A and voltage rating of 100 VAC, this connector is suitable for a wide range of applications. Its USB 2.0 standard compliance ensures high-speed data transfer. Rest assured, this connector is RoHS compliant, making it environmentally friendly. Perfect for use in various electronic devices, the MICRO USB B-TYPE FE STD Connector is a must-have component for any project. Upgrade your connectivity experience with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:10103594-0001LF
Color:Black
Series:MICRO USB
Gender:Female
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Termination Method:DIP
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:100 VAC
USB Standard:USB 2.0
SKU:BRG10103594-0001LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2015PCN14078 - Location Change.Download