20021111-00010T4LF

Heilind Number:BRG20021111-00010T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021111-00010T4LF
ECAD Model:
3D Model

Description:

HD VT TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021111-00010T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:2.3 mm
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021111-00010T4LF

Detailed Description

Introducing the 20021111-00010T4LF, a high-performance PCB pin header connector designed for demanding applications. With a rugged housing made of high temperature plastic and gold-plated copper alloy contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring 10 contacts arranged in 2 rows with a 1.27mm pitch, it offers high density connectivity on your PCB. The straight mount design with a 2.3mm tail length allows for easy through-hole installation. Rated for operation between -55°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. Whether you're designing for aerospace, automotive, or telecommunications, the 20021111-00010T4LF is the perfect choice for your connectivity needs.