product logo
3D Model

47457-000LF

MINI PV CTW 40 AU-22-26 AWG .0035 SPG

The 47457-000LF, a must-have component for your connectivity needs. Designed as part of the Basics+ Mini-PV™ series, this female connector features a durable copper alloy construction with gold plating for optimal performance. Suitable for wire sizes ranging from 22 to 26 AWG, it ensures secure crimp termination for reliable connections. With a low contact resistance of 2 mΩ, it guarantees efficient conductivity. Operating temperature ranges from -40°C to 105°C, making it versatile for various environments. With RoHS compliance, you can trust in its environmental responsibility. Perfect for high-reliability applications, it offers 1000 mating cycles and a 3A current rating. Available in stock for immediate delivery, the 47457-000LF is the ideal solution for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:47457-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU: BRG47457-000LF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: